857-018-420-208

Heilind Number:EDA857-018-420-208
Manufacturer:EDAC
Manufacturer Number:857-018-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-420-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Constructed with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. Its copper alloy contacts ensure efficient power transmission, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and two rows of 18 positions, it offers ample connectivity options for your applications. The straight mount orientation and row spacing of .2 inches further enhance versatility in installation. Trust in this connector for seamless board-to-board connections in your projects.