857-018-420-212

Heilind Number:EDA857-018-420-212
Manufacturer:EDAC
Manufacturer Number:857-018-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-420-212

Detailed Description

Enhance your high-temperature connectivity solutions with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a double-row configuration and 18 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial projects requiring secure board-to-board connections. Upgrade your setup with this black connector, delivering a seamless blend of performance and durability.