857-018-421-101

Heilind Number:EDA857-018-421-101
Manufacturer:EDAC
Manufacturer Number:857-018-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-421-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a sleek black finish and a single row layout with 18 positions. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees longevity and stability. The .156-inch pitch and .2-inch row spacing offer easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in our quality connector for seamless board-to-board connections in your projects.