857-018-421-102

Heilind Number:EDA857-018-421-102
Manufacturer:EDAC
Manufacturer Number:857-018-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-421-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 18 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables precise and efficient board-to-board connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB design with this high-performance connector, a must-have for any electronics enthusiast.