857-018-421-103

Heilind Number:EDA857-018-421-103
Manufacturer:EDAC
Manufacturer Number:857-018-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-421-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance in extreme conditions, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row, it features 18 positions for seamless connection. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Its straight mount orientation makes installation a breeze, perfect for board-to-board PCB setups. Elevate your connectivity solutions with this essential component.