857-018-421-104

Heilind Number:EDA857-018-421-104
Manufacturer:EDAC
Manufacturer Number:857-018-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-421-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and conductivity. With a single row configuration and 18 positions, it offers seamless integration for your PCB applications. The .156" pitch and .2" row spacing facilitate easy assembly, while the straight mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial settings. Upgrade your connectivity with this essential component.