857-018-421-107

Heilind Number:EDA857-018-421-107
Manufacturer:EDAC
Manufacturer Number:857-018-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-421-107

Detailed Description

Enhance your high-temperature PCB connections with this reliable black Card Edge Connector. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate smooth PCB board-to-board connections. Boasting 18 positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-performance component.