857-018-421-108

Heilind Number:EDA857-018-421-108
Manufacturer:EDAC
Manufacturer Number:857-018-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-421-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 18 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this essential component.