857-018-421-112

Heilind Number:EDA857-018-421-112
Manufacturer:EDAC
Manufacturer Number:857-018-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-421-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a 1-row design and 18 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB setups.