857-018-422-201

Heilind Number:EDA857-018-422-201
Manufacturer:EDAC
Manufacturer Number:857-018-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-422-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide in a sleek black hue, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 18 copper alloy contacts, each capable of handling up to 5 A of current, it guarantees efficient power transmission. With a pitch of .156 in and a row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.