857-018-422-202

Heilind Number:EDA857-018-422-202
Manufacturer:EDAC
Manufacturer Number:857-018-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-422-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures efficient power transmission, while the two rows of 18 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for straight mounting, it operates seamlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your PCB connections with this essential component.