857-018-422-204

Heilind Number:EDA857-018-422-204
Manufacturer:EDAC
Manufacturer Number:857-018-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-422-204

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With two rows and 18 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in our connector for robust and long-lasting board-to-board connections.