857-018-422-212

Heilind Number:EDA857-018-422-212
Manufacturer:EDAC
Manufacturer Number:857-018-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-422-212

Detailed Description

Enhance your high-temp PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. The 2-row layout with 18 positions offers versatile connectivity options, while the .156" pitch and .2" row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Upgrade your PCB setup with this essential component for seamless board-to-board connections.