857-018-424-202

Heilind Number:EDA857-018-424-202
Manufacturer:EDAC
Manufacturer Number:857-018-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-424-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector offers a secure and efficient link between boards. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it not only looks sleek but also ensures durability. The copper alloy contacts provide excellent conductivity, while the 2-row design with 18 positions allows for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your projects.