857-018-424-203

Heilind Number:EDA857-018-424-203
Manufacturer:EDAC
Manufacturer Number:857-018-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-424-203

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With two rows of 18 positions each, it offers ample connection options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB, promoting seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications where reliability is paramount. Upgrade your setup with this black-colored connector for superior performance and longevity.