857-018-424-207

Heilind Number:EDA857-018-424-207
Manufacturer:EDAC
Manufacturer Number:857-018-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-424-207

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points crafted from robust Copper Alloy, it guarantees reliable performance in demanding environments. Featuring a pitch of .156 inches and accommodating 18 positions, it offers optimal connectivity for your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in its straight-mount orientation and rest assured that your connections will remain secure. Elevate your setup with this essential component, a testament to our commitment to quality and innovation.