857-018-424-208

Heilind Number:EDA857-018-424-208
Manufacturer:EDAC
Manufacturer Number:857-018-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-424-208

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With two rows of 18 copper alloy contacts, this connector offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-temperature operations. Trust in this essential component for reliable, high-speed data transmission in your electronic devices.