857-018-424-212

Heilind Number:EDA857-018-424-212
Manufacturer:EDAC
Manufacturer Number:857-018-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-424-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 18 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts guarantee reliable signal transmission, even in high-stress situations. Its .156-inch pitch and .2-inch row spacing, alongside a straight mount orientation, facilitate seamless integration into your circuitry. Operating flawlessly between -40 and 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.