857-018-425-102

Heilind Number:EDA857-018-425-102
Manufacturer:EDAC
Manufacturer Number:857-018-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-425-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 18 copper alloy contact positions, it offers seamless signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for a variety of applications. Trust in our Connector to deliver exceptional performance and longevity in your projects.