857-018-425-103

Heilind Number:EDA857-018-425-103
Manufacturer:EDAC
Manufacturer Number:857-018-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-425-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 18 positions, ideal for precise board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless alignment and secure contact. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and high temperature resistance, with an operating range of -40 to 105°C. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation offers easy installation. Perfect for a variety of electronic applications, this connector is a must-have for your PCB assembly needs.