857-018-425-104

Heilind Number:EDA857-018-425-104
Manufacturer:EDAC
Manufacturer Number:857-018-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-425-104

Detailed Description

Enhance connectivity and durability with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a 5 A amperage rating, it ensures efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a single row layout with 18 positions and a pitch of .156 inches, it offers seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.