857-018-425-107

Heilind Number:EDA857-018-425-107
Manufacturer:EDAC
Manufacturer Number:857-018-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-425-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for reliability and longevity, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .156 inches and 18 positions in a single row, it allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for high-performance applications. Its straight mount orientation and black color make installation and identification a breeze. Upgrade your PCB setups with this essential component, ensuring optimal connectivity and performance.