857-018-425-108

Heilind Number:EDA857-018-425-108
Manufacturer:EDAC
Manufacturer Number:857-018-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-425-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 18 positions for seamless board-to-board connections. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees reliable conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this essential component.