857-018-425-112

Heilind Number:EDA857-018-425-112
Manufacturer:EDAC
Manufacturer Number:857-018-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-425-112

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black color and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a single row layout and 18 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the -40 to 105°C operating temperature range guarantees seamless functionality in a variety of conditions. Whether you're working on industrial machinery or high-tech devices, this connector is a must-have for efficient board-to-board connections. Explore our range of PCB connectors for more innovative solutions.