857-018-427-101

Heilind Number:EDA857-018-427-101
Manufacturer:EDAC
Manufacturer Number:857-018-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-427-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row of 18 contact positions with a pitch of .156 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Built for efficiency, the connector offers a straight mount orientation and is constructed with Copper Alloy contacts for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.