857-018-427-102

Heilind Number:EDA857-018-427-102
Manufacturer:EDAC
Manufacturer Number:857-018-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-427-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage rating of 5 A, it offers reliable power transmission. The 18 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity. Crafted with precision, the contacts are made of Copper Alloy for efficient signal transfer. Engineered for versatility, it boasts a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.