857-018-427-108

Heilind Number:EDA857-018-427-108
Manufacturer:EDAC
Manufacturer Number:857-018-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row of 18 positions, this connector is perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures both durability and efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for high-performance electronics. Trust in its quality for your connectivity needs.