857-018-427-112

Heilind Number:EDA857-018-427-112
Manufacturer:EDAC
Manufacturer Number:857-018-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-427-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 18 positions, it offers seamless integration on your circuit board. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for efficient and secure board-to-board connections.