857-018-431-102

Heilind Number:EDA857-018-431-102
Manufacturer:EDAC
Manufacturer Number:857-018-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-431-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures safety and durability. With a single row design and 18 copper alloy contacts, it offers efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise positioning, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this high-quality component.