857-018-431-104

Heilind Number:EDA857-018-431-104
Manufacturer:EDAC
Manufacturer Number:857-018-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-431-104

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring both robustness and conductivity. With a single row layout and a total of 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in this black connector for secure and efficient board-to-board connections.