857-018-431-107

Heilind Number:EDA857-018-431-107
Manufacturer:EDAC
Manufacturer Number:857-018-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-431-107

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 18 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.