857-018-431-108

Heilind Number:EDA857-018-431-108
Manufacturer:EDAC
Manufacturer Number:857-018-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-431-108

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliability, it features a single row with 18 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a copper alloy contact material and a 5A amperage rating, it delivers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for critical electronic systems.