857-018-431-112

Heilind Number:EDA857-018-431-112
Manufacturer:EDAC
Manufacturer Number:857-018-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-431-112

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 18 positions, it offers reliable power delivery at a maximum amperage of 5A. Crafted with copper alloy contacts, it ensures seamless signal transmission with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this durable and efficient connector, guaranteed to meet your connectivity needs.