857-018-440-207

Heilind Number:EDA857-018-440-207
Manufacturer:EDAC
Manufacturer Number:857-018-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-440-207

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector in sleek black. Engineered for durability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With two rows and 18 positions, it offers ample connectivity for your projects. Each contact is made from high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality for seamless board-to-board connections.