857-018-440-212

Heilind Number:EDA857-018-440-212
Manufacturer:EDAC
Manufacturer Number:857-018-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-440-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 18 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board PCB connections.