857-018-441-101

Heilind Number:EDA857-018-441-101
Manufacturer:EDAC
Manufacturer Number:857-018-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-441-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector boasts a 5A amperage rating and features a single row of 18 positions for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures reliable operation even in extreme conditions, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a variety of applications, this connector offers a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.