857-018-441-102

Heilind Number:EDA857-018-441-102
Manufacturer:EDAC
Manufacturer Number:857-018-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-441-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row layout with 18 robust copper alloy contact positions, perfect for secure and efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and seamless integration. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Elevate your electronics with this essential component, a must-have in any design toolkit.