857-018-441-104

Heilind Number:EDA857-018-441-104
Manufacturer:EDAC
Manufacturer Number:857-018-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-441-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row layout and 18 positions, it ensures efficient connectivity on your board. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Choose this connector for superior quality and performance in your projects.