857-018-441-107

Heilind Number:EDA857-018-441-107
Manufacturer:EDAC
Manufacturer Number:857-018-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-441-107

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row of 18 positions, ensuring seamless board-to-board connectivity. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers reliable power transmission at amperages up to 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications requiring durability and efficiency. Elevate your connectivity game with this essential component.