857-018-441-112

Heilind Number:EDA857-018-441-112
Manufacturer:EDAC
Manufacturer Number:857-018-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-441-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in demanding environments. With a single row design and 18 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with this essential component.