857-018-442-204

Heilind Number:EDA857-018-442-204
Manufacturer:EDAC
Manufacturer Number:857-018-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-442-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a dual-row configuration and Copper Alloy contacts, it offers reliable power delivery with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 18 positions allow for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for seamless board-to-board connections.