857-018-442-207

Heilind Number:EDA857-018-442-207
Manufacturer:EDAC
Manufacturer Number:857-018-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-442-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless board-to-board PCB connections. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only ensures durability but also meets stringent safety standards. With two rows comprising 18 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a must-have in your connectivity toolkit. Elevate your PCB setup with this high-performance Card Edge Connector.