857-018-445-102

Heilind Number:EDA857-018-445-102
Manufacturer:EDAC
Manufacturer Number:857-018-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-445-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. The single-row design with 18 positions allows for seamless board-to-board connectivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Trust in its quality and performance to meet your connectivity needs with ease.