857-018-445-103

Heilind Number:EDA857-018-445-103
Manufacturer:EDAC
Manufacturer Number:857-018-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-445-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a single row layout and a pitch of 0.156 inches, it offers seamless integration into your circuit board assembly. Boasting 18 positions and a straight mount orientation, it ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.