857-018-445-107

Heilind Number:EDA857-018-445-107
Manufacturer:EDAC
Manufacturer Number:857-018-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-445-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, ideal for demanding industrial environments. Designed for seamless integration, this black connector boasts a single row of 18 positions, ensuring reliable signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly between -40 and 105 °C, it offers exceptional versatility. Trust in this connector for seamless board-to-board connections in your electronic projects.