857-018-445-112

Heilind Number:EDA857-018-445-112
Manufacturer:EDAC
Manufacturer Number:857-018-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-445-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 18 copper alloy contacts provide reliable power transmission, with an amperage rating of 5A. Engineered for versatility, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for demanding industrial settings, it guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.