857-018-447-101

Heilind Number:EDA857-018-447-101
Manufacturer:EDAC
Manufacturer Number:857-018-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-447-101

Detailed Description

Upgrade your PCB connections with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 18 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The black color adds a sleek touch to your setup, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB assembly with this essential component.