857-018-447-103

Heilind Number:EDA857-018-447-103
Manufacturer:EDAC
Manufacturer Number:857-018-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-447-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both functionality and longevity. Featuring one row of 18 positions and a pitch of .156 inches, this connector offers seamless integration for your PCB applications. Crafted from high-quality Copper Alloy, it guarantees secure and efficient transmission of data and power. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stable operation even in extreme conditions. Trust in this essential connector for seamless board-to-board connectivity in your electronic systems.