857-018-447-107

Heilind Number:EDA857-018-447-107
Manufacturer:EDAC
Manufacturer Number:857-018-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-447-107

Detailed Description

Elevate your high-temperature connectivity with our black Card Edge Connector. Engineered for reliable performance, it features a single row design with 18 positions, ideal for precision board-to-board PCB connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it ensures durability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality. Perfect for various applications, it's a must-have component for your electronic projects.