857-018-447-108

Heilind Number:EDA857-018-447-108
Manufacturer:EDAC
Manufacturer Number:857-018-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-447-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row layout with 18 positions, ensuring seamless connectivity. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB assembly with this essential component.